Bott, 7 Drawer Steel Floor Standing Cabinet 965 mm 80mm, 550 mm
- RS Stock No.:
- 659-592
- Mfr. Part No.:
- 16927008.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP114,041.26
(exc. VAT)
PHP127,726.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP114,041.26 |
*price indicative
- RS Stock No.:
- 659-592
- Mfr. Part No.:
- 16927008.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 965mm | |
| Width | 80mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Height 965mm | ||
Width 80mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso mobile drawer cabinet with 7 drawers and top tray is designed for ultimate organization and efficiency in any workspace. This robust cabinet features a fully welded steel housing, ensuring durability and stability while offering smooth mobility with 125mm diameter castors. Equipped with 100% extension drawers, this compelling storage solution guarantees easy access to all your essentials, making it an invaluable addition to your workshop or office. The practical design includes a top tray with mat that allows for safe storage of tools and equipment, and the contemporary powder-coated finish is available in light grey and anthracite grey, perfectly complementing a variety of environments. With an overall capacity for 50kg per drawer, this cabinet is engineered to meet demanding storage needs while maintaining a sleek and professional appearance.
Drawer configuration includes six 100mm drawers and one 125mm drawer
Durable powder-coated finish in RAL 7035 light grey and RAL 7016 anthracite grey for a modern look
Designed to support a drawer load capacity of up to 50kg
