Bott 2 Door, 2 Drawer Steel Floor Standing Cabinet 965 mm 80mm, 550 mm
- RS Stock No.:
- 661-069
- Mfr. Part No.:
- 16927011.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP70,868.03
(exc. VAT)
PHP79,372.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,868.03 |
*price indicative
- RS Stock No.:
- 661-069
- Mfr. Part No.:
- 16927011.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Depth | 550mm | |
| Height | 965mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Depth 550mm | ||
Height 965mm | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile drawer door cabinet is designed to deliver exceptional storage capabilities while offering mobility with its robust, fully welded steel housing. Featuring a sleek push pull handle, this cabinet includes two 100% extension drawers with blocking mechanisms for secure drawer operation. A top tray with a durable mat provides additional workspace, enhancing its functionality. Ideal for workshops or industrial settings, it supports a maximum load of 50kg per drawer and has a cupboard section with double reinforced doors, complemented by a galvanised steel shelf, ensuring reliable storage for tools and equipment. Finished in an attractive combination of RAL 3004 crimson red and RAL 7035 light grey, this cabinet is as stylish as it is practical, fitting seamlessly into any professional environment.
Robust fully welded steel construction ensures durability
Designed for easy mobility with durable 125mm diameter castors
Equipped with two 100% extension drawers providing full access
Drawer blocking mechanism enhances safety during use
Includes a top tray for versatile workspace options
Cupboard section features double reinforced doors for added security
1 galvanised steel shelf offers an impressive load capacity
Finished in attractive RAL 3004 crimson red and RAL 7035 light grey for a professional appearance
Designed to meet demanding workshop and industrial storage needs
