Bott 2 Door Steel Floor Standing Cabinet 965 mm 1.05m, 550 mm
- RS Stock No.:
- 660-036
- Mfr. Part No.:
- 16927064.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP61,356.27
(exc. VAT)
PHP68,719.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,356.27 |
*price indicative
- RS Stock No.:
- 660-036
- Mfr. Part No.:
- 16927064.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 965mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 965mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile cupboard with a top tray and mat is designed for efficient storage and mobility in workspace environments. Featuring a robust, fully welded steel housing, it provides a secure space for tools and equipment, while the 125mm diameter castors allow for easy movement. With reinforced double doors and a galvanised steel shelf supporting up to 75kg, this cupboard offers both durability and reliability. Finished in a sleek RAL 7035 light grey powder coat, it not only enhances aesthetics but also ensures long lasting protection against wear and tear. The dimensions of 1050x550x965mm make it compact enough for versatile placement without compromising on storage capacity.
Robust fully welded steel housing for enhanced durability
Equipped with 125mm diameter castors for effortless mobility
Double reinforced doors provide added security for stored items
Galvanised steel shelf with a capacity of 75kg accommodates heavy tools
Stylish powder coat finish in RAL 7035 light grey for a professional look
Compact dimensions of 1050x550x965mm fit well in various spaces
Top tray with mat enhances functionality for additional storage options
