Bott 2 Door Steel Floor Standing Cabinet 965 mm 1.05m, 550 mm
- RS Stock No.:
- 659-997
- Mfr. Part No.:
- 16927064.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP61,356.27
(exc. VAT)
PHP68,719.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP61,356.27 |
*price indicative
- RS Stock No.:
- 659-997
- Mfr. Part No.:
- 16927064.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Lockable | Yes | |
| Wheeled | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 965mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Lockable Yes | ||
Wheeled Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 965mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Mobile cupboard is designed to optimise organisation and mobility within your workspace. Built with a robust, fully welded steel housing, this cupboard features a push pull handle and durable 125mm castors, making it easy to manoeuvre as needed. Equipped with a spacious shelf and a top tray with mat, it effectively accommodates various tools and materials. Its double, reinforced doors offer enhanced security and accessibility, while the stylish powder coated finish in gentian blue and light grey adds a touch of professionalism to any setting. With a height of 965mm and a width of 1050mm, this cupboard ensures that all your necessities are within reach while maintaining a compact structure that fits seamlessly into your environment.
Robust fully welded steel housing ensures long lasting durability
Equipped with a push pull handle for effortless mobility
Includes 125mm diameter castors for smooth movement across various floor types
Features a spacious top tray with mat for additional work surface
Houses one galvanised steel shelf with a load capacity of 75kg
Double reinforced doors provide added security for stored items
Stylish powder coated finish in gentian blue and light grey enhances aesthetic appeal
Compact dimensions ensure suitability for diverse workspaces while maximizing storage efficiency
