Bott 2 Door Sheet Steel Floor Standing Cabinet 965 mm 80mm, 550 mm
- RS Stock No.:
- 660-981
- Mfr. Part No.:
- 16927014.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP55,222.11
(exc. VAT)
PHP61,848.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,222.11 |
*price indicative
- RS Stock No.:
- 660-981
- Mfr. Part No.:
- 16927014.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 965mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 965mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Mobile cupboards feature a sturdy welded steel construction with convenient push-pull handles and double lockable doors for secure storage. They include adjustable-height galvanized steel shelves supporting up to 75 kg U.D.L. The cupboards stand 980 mm high with 30 mm multiplex or lino worktops, or 965 mm high with a top tray and inlaid mat. They measure 600 mm deep with worktops and 550 mm deep with the top tray. Mobility is enhanced by a set of 125 mm diameter castors, two of which are equipped with brakes for stability.
Robust construction ensures long lasting durability
Versatile design accommodates various storage needs
Streamlined organisation aids in workspace efficiency
Sleek aesthetics complement any environment
Easy to install offering quick setup
Maximises available space effectively
Customisable options to suit individual requirements
