Bott 2 Door, 8 Drawer Sheet Steel Cupboard 2000 mm 1050mm, 550 mm
- RS Stock No.:
- 659-150
- Mfr. Part No.:
- 16926583.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP151,001.33
(exc. VAT)
PHP169,121.49
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from August 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP151,001.33 |
*price indicative
- RS Stock No.:
- 659-150
- Mfr. Part No.:
- 16926583.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2000mm | |
| Standards/Approvals | No | |
| Width | 1050mm | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2000mm | ||
Standards/Approvals No | ||
Width 1050mm | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard with vertical partition is expertly designed to optimise storage in both commercial and industrial environments. It features a robust, fully welded steel housing that ensures durability and strength, making it ideal for heavy duty use. This cupboard includes double reinforced doors that provide easy access to a well organised space, housing four adjustable galvanised steel shelves capable of supporting up to 75kg each. Additionally, the unit boasts eight drawers of varying heights, providing versatile storage solutions for tools and equipment. Finished in elegant anthracite grey and light grey powder coated paint, this cupboard not only meets functional needs but also enhances the aesthetic of any workspace. With dimensions of 1050mm in width, 550mm in depth, and 2000mm in height, it fits seamlessly into a variety of settings.
Constructed from robust sheet steel for enhanced durability
Powder coated finish resists scratches and improves longevity
Includes four adjustable shelves offering versatile storage options
Eight drawers with a 100% extension slide for smooth access
Drawers are designed with varying heights to accommodate different items
Door type is plain for a clean professional appearance
Steel housing design ensures stability and supports heavy loads
Available in light grey and anthracite grey colour options for modern aesthetics
