Bott Steel Louvre Panel Storage Unit, 550 mm x 1 m x 1.775 m, Red
- RS Stock No.:
- 660-867
- Mfr. Part No.:
- 16917122.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,553.61
(exc. VAT)
PHP48,780.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,553.61 |
*price indicative
- RS Stock No.:
- 660-867
- Mfr. Part No.:
- 16917122.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Rack Panel | |
| Product Type | Louvre Panel Storage Unit | |
| Bin Material | Steel | |
| Overall Height | 1.775m | |
| Overall Width | 1m | |
| Overall Depth | 550mm | |
| Colour | Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Rack Panel | ||
Product Type Louvre Panel Storage Unit | ||
Bin Material Steel | ||
Overall Height 1.775m | ||
Overall Width 1m | ||
Overall Depth 550mm | ||
Colour Red | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Louvre panel rack is designed for robust and versatile storage solutions, ideally suited for environments requiring efficient and organised access to tools and components. Its double-sided structure takes full advantage of vertical space, allowing for optimal use in workshops, garages, or commercial settings. Constructed from durable sheet steel, this rack boasts a wide stable base for enhanced stability while accommodating 10 panels finished in a striking blend of light grey and crimson red powder coat for both aesthetics and protection. Measuring 1000mm in width, 550mm in depth, and 1775mm in height, it is built to support a considerable weight of 41.06kg, making it an ideal option for heavy-duty applications.
Double sided design maximises storage efficiency by utilising both sides of the unit
Robust steel construction ensures longevity and strength for heavy use
Wide stable base provides excellent stability, preventing tipping
Ten panels offer ample space for storing tools and components securely
Finished in durable powder coat paint for long lasting protection against wear
Attractive colour combination of light grey and crimson red enhances workplace aesthetics
Compact dimensions allow for versatile placement in any workspace
Lightweight overall design simplifies mobility and repositioning when needed
Related links
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Anthracite Grey
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Light Grey
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Red
- Bott Steel Louvre Panel Storage Unit Blue
- Bott Steel Louvre Panel Storage Unit Blue
