TE Connectivity 6273 Black Uninsulated Male Quick Disconnect Crimp Terminal, Crimp, 11.3 x 4.6 mm Tab Size 18 AWG to 14
- RS Stock No.:
- 796-409
- Mfr. Part No.:
- 62739-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
PHP173,459.69
(exc. VAT)
PHP194,274.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP173,459.69 | PHP14.455 |
*price indicative
- RS Stock No.:
- 796-409
- Mfr. Part No.:
- 62739-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | Crimp | |
| Gender | Male | |
| Tab Size | 11.3 x 4.6 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 14AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Pre Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 18.92mm | |
| Series | 6273 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type Crimp | ||
Gender Male | ||
Tab Size 11.3 x 4.6 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 14AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Pre Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 18.92mm | ||
Series 6273 | ||
- COO (Country of Origin):
- US
The TE Connectivity premium Terminal is designed for reliable wire connections, suitable for a range of applications. It features a pin diameter of 4.57 mm and accommodates various wire sizes for robust performance.
Compatible with solid and stranded discrete wire types for versatile applications
Features a pre-tinned Terminal plating for enhanced conductivity and corrosion resistance
Supports wire sizes from 18 to 14 AWG, accommodating a range of wire gauges
Related links
- TE Connectivity FASTON 250 Black Uninsulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON Yellow Uninsulated Male Quick Disconnect Crimp Terminal 4.75 mm Tab Size 16 AWG to 18
- TE Connectivity 1-293041-1 Yellow Uninsulated Male Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 17
- TE Connectivity 1742800-1 Grey Uninsulated Male Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 14 AWG
- TE Connectivity FASTON 110 Grey Uninsulated Male Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 26 AWG
- Molex 19043 Natural Uninsulated Male/Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
