TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 6.35 x 0.81 mm Tab Size

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-091
Mfr. Part No.:
170108-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

F Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Size

6.35 x 0.81 mm

Tab Thickness

820μm

Tab Width

6.35mm

Insulation

Uninsulated

Maximum Wire Size AWG

18AWG

Minimum Wire Size AWG

14AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Standards/Approvals

EU RoHS Directive 2011/65/EU

Overall Length

20.5mm

Series

FASTIN-FASTON

COO (Country of Origin):
JP
The TE Connectivity Quick disconnect receptacle offers a reliable connection for uninsulated wires ranging from 18 to 14 AWG. Its secure design ensures seamless performance across various applications.

Suitable for wire sizes from .82 to 2.08 mm²

Designed for a mating tab width of 6.35 mm

Constructed from brass with tin plating for durability

Features a straight Terminal orientation with F-crimp type

Operates within -40 to 110 °C temperature range

Packaged in loose pieces with a quantity of 1000 for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy