TE Connectivity FASTIN-FASTON Black Non-insulated Female Quick Disconnect Crimp Terminal, F Crimp, 6.35 x 0.81 mm Tab
- RS Stock No.:
- 787-885
- Mfr. Part No.:
- 160914-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
PHP94,725.11
(exc. VAT)
PHP106,092.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP94,725.11 | PHP23.681 |
*price indicative
- RS Stock No.:
- 787-885
- Mfr. Part No.:
- 160914-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Non-insulated | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 11AWG | |
| Colour | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU | |
| Overall Length | 19.2mm | |
| Series | FASTIN-FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Non-insulated | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 11AWG | ||
Colour Black | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS Directive 2011/65/EU | ||
Overall Length 19.2mm | ||
Series FASTIN-FASTON | ||
- COO (Country of Origin):
- IT
The TE Connectivity Quick disconnect receptacle designed for efficient wire connections and lasting performance. Its uninsulated design accommodates a range of wire sizes, making it Ideal for various applications requiring reliable connectivity.
Mating tab width measures 6.35 mm, ensuring secure connections
Constructed from phosphor bronze with tin plating for durability
Operates effectively within -40 to 110 °C temperature range
Available in packaging quantities of 4000 for bulk needs
Related links
- TE Connectivity FASTIN-FASTON Grey Non-insulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 7.92 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- TE Connectivity FASTIN-FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab
- TE Connectivity FASTIN-FASTON 110 Black Uninsulated Female Quick Disconnect Crimp Terminal 5.08 x 0.81 mm Tab
