TE Connectivity FASTIN-FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 4.75 x 0.81 mm Tab

Subtotal (1 reel of 30000 units)*

PHP135,823.38

(exc. VAT)

PHP152,122.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from June 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP135,823.38PHP4.527

*price indicative

RS Stock No.:
679-436
Mfr. Part No.:
62802-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Quick Disconnect Crimp Terminal

Termination Type

F Crimp

Gender

Female

Tab Size

4.75 x 0.81 mm

Tab Thickness

810μm

Tab Width

4.75mm

Insulation

Uninsulated

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

16AWG

Colour

Yellow

Contact Material

Brass

Contact Plating

Unplated

Orientation

Straight

Series

FASTIN-FASTON 187

COO (Country of Origin):
US
The TE Connectivity Quick Disconnect Receptacle 60700-1 is an uninsulated brass Terminal designed for inline wire connections in Compact electrical systems.

Wire compatibility from 0.32 to 1.31 mm²

Tab width of 4.75 mm for FASTON 187 interface

Made of brass for durability and conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy