TE Connectivity FASTON 187 Pink Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 4.75 x 0.81 mm Tab Size 20

Subtotal (1 reel of 20000 units)*

PHP325,314.21

(exc. VAT)

PHP364,351.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP325,314.21PHP16.266

*price indicative

RS Stock No.:
677-373
Mfr. Part No.:
61939-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

F Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Width

4.75mm

Tab Thickness

810μm

Tab Size

4.75 x 0.81 mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Minimum Wire Size AWG

20AWG

Colour

Pink

Contact Material

Phosphor Bronze

Contact Plating

Unplated

Orientation

Straight

Standards/Approvals

UL

Overall Length

14.85mm

Series

FASTON 187

COO (Country of Origin):
US
The TE Connectivity Quick Disconnect Receptacle is an uninsulated Terminal designed for efficient and secure wire connections in Compact electrical systems. It supports wire sizes from 20 to 16 AWG and features a straight F-crimp configuration for inline mounting. With a 4.75 mm tab width, it is compatible with FASTON 187 series tabs and is Ideal for automotive, appliance, and industrial applications.

Tab width of 4.75 mm for FASTON 187 interface

Straight orientation with F-crimp termination for secure retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy