TE Connectivity FASTON 187 Grey Uninsulated Female Quick Disconnect Crimp Terminal, Crimp, 4.75 x 0.81 mm Tab Size 20

Subtotal (1 reel of 6000 units)*

PHP55,745.66

(exc. VAT)

PHP62,435.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP55,745.66PHP9.291

*price indicative

RS Stock No.:
680-025
Mfr. Part No.:
60529-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Size

4.75 x 0.81 mm

Tab Width

4.75mm

Tab Thickness

810μm

Insulation

Uninsulated

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Orientation

Flag

Standards/Approvals

UL

Overall Length

13.46mm

Series

FASTON 187

COO (Country of Origin):
CN
The TE Connectivity Quick Disconnect Receptacle 170325-1 is an uninsulated Terminal designed for fast, secure wire connections in Compact electrical systems. It supports 20–16 AWG wire sizes and features a flag-style configuration with a 4.75 mm tab width. The Tab-Lok design ensures a reliable mechanical and electrical connection, making it Ideal for automotive, appliance, and industrial applications.

Tab width 4.75 mm [.187 in] for standard mating interfaces

Flag orientation for side-entry mounting in tight spaces

Tab-Lok locking mechanism for secure retention

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy