TE Connectivity FASTIN-FASTON White Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 4.75 x 0.81 mm Tab Size
- RS Stock No.:
- 787-421
- Mfr. Part No.:
- 2293895-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 12000 units)*
PHP58,537.41
(exc. VAT)
PHP65,561.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP58,537.41 | PHP4.878 |
*price indicative
- RS Stock No.:
- 787-421
- Mfr. Part No.:
- 2293895-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Width | 4.75mm | |
| Tab Size | 4.75 x 0.81 mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 17AWG | |
| Minimum Wire Size AWG | 13AWG | |
| Colour | White | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Series | FASTIN-FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Width 4.75mm | ||
Tab Size 4.75 x 0.81 mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 17AWG | ||
Minimum Wire Size AWG 13AWG | ||
Colour White | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Series FASTIN-FASTON | ||
- COO (Country of Origin):
- IT
The TE Connectivity Receptacle is designed for seamless connectivity with 4.8 mm multi-thickness tabs, ensuring reliable performance in various applications. Its Compact design allows for integration into space-constrained environments.
Accommodates wires from 1.0 to 2.5 mm with a significant current rating
Designed to simplify procurement and assembly, reducing potential mismatches
UL recognised and VDE approved, ensuring compliance with safety standards
Compact size facilitates installation in confined spaces that larger terminals cannot access
Related links
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Grey Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab
- TE Connectivity FASTIN-FASTON Pink Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 7.92 x 0.81 mm Tab Size
- TE Connectivity FASTON 187 Pink Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
