TE Connectivity FASTIN-FASTON 110 Black Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 5.08 x 0.81 mm Tab
- RS Stock No.:
- 788-029
- Mfr. Part No.:
- 142685-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 4000 units)*
PHP39,697.50
(exc. VAT)
PHP44,461.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP39,697.50 | PHP9.924 |
*price indicative
- RS Stock No.:
- 788-029
- Mfr. Part No.:
- 142685-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Width | 5.08mm | |
| Tab Size | 5.08 x 0.81 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 17AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Pre Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU | |
| Overall Length | 21mm | |
| Series | FASTIN-FASTON 110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Width 5.08mm | ||
Tab Size 5.08 x 0.81 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 17AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Black | ||
Contact Material Phosphor Bronze | ||
Contact Plating Pre Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS Directive 2011/65/EU | ||
Overall Length 21mm | ||
Series FASTIN-FASTON 110 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle offers quick disconnect functionality for uninsulated wires ranging from 20 to 17 AWG. Its design facilitates seamless electrical connections and a reliable lock mechanism for optimal performance.
Suitable for wire sizes from .51 to 1.03 mm²
Mating tab width of 5.08 mm ensures compatibility
Constructed from phosphor bronze for enhanced conductivity
Operates effectively within -40 to 110 °C temperature range
Low insertion force facilitates easier connections
Related links
- TE Connectivity FASTIN-FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- TE Connectivity FASTIN-FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 7.92 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Pink Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Grey Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
