TE Connectivity FASTIN-FASTON Grey Non-insulated Female Quick Disconnect Crimp Terminal, F Crimp, 2.8 x 0.81 mm Tab Size
- RS Stock No.:
- 788-066
- Mfr. Part No.:
- 160655-5
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 10000 units)*
PHP201,851.84
(exc. VAT)
PHP226,074.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP201,851.84 | PHP20.185 |
*price indicative
- RS Stock No.:
- 788-066
- Mfr. Part No.:
- 160655-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | F Crimp | |
| Gender | Female | |
| Tab Size | 2.8 x 0.81 mm | |
| Tab Width | 2.8mm | |
| Tab Thickness | 810μm | |
| Insulation | Non-insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 15AWG | |
| Colour | Grey | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU | |
| Overall Length | 14mm | |
| Series | FASTIN-FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type F Crimp | ||
Gender Female | ||
Tab Size 2.8 x 0.81 mm | ||
Tab Width 2.8mm | ||
Tab Thickness 810μm | ||
Insulation Non-insulated | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 15AWG | ||
Colour Grey | ||
Contact Material Phosphor Bronze | ||
Contact Plating Silver | ||
Orientation Straight | ||
Standards/Approvals EU RoHS Directive 2011/65/EU | ||
Overall Length 14mm | ||
Series FASTIN-FASTON | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector type is a quick disconnect receptacle designed for seamless integration with uninsulated wires. Its mechanism enables efficient coupling with wire sizes ranging from 20 to 15 AWG, promoting enhanced connectivity in various applications.
Compatible with discrete wire and cable types
Designed to accommodate 0.51 – 1.65 mm² wires
Features a 2.8 mm tab width for improved mating reliability
Utilises an F-Crimp design for superior durability
Operates effectively in temperatures from -40 to 130 °C
Related links
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Pink Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size 15 AWG
- TE Connectivity FASTIN-FASTON Black Non-insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab
- TE Connectivity FASTIN-FASTON Grey Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 7.92 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
