TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 2.8 x 0.51 mm Tab Size
- RS Stock No.:
- 787-880
- Mfr. Part No.:
- 160684-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
PHP124,474.66
(exc. VAT)
PHP139,411.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP124,474.66 | PHP12.447 |
*price indicative
- RS Stock No.:
- 787-880
- Mfr. Part No.:
- 160684-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Size | 2.8 x 0.51 mm | |
| Tab Thickness | 510μm | |
| Tab Width | 2.8mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Wire Size AWG | 17AWG | |
| Colour | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Pre Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU | |
| Overall Length | 14mm | |
| Series | FASTIN-FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Size 2.8 x 0.51 mm | ||
Tab Thickness 510μm | ||
Tab Width 2.8mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Wire Size AWG 17AWG | ||
Colour Black | ||
Contact Material Phosphor Bronze | ||
Contact Plating Pre Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS Directive 2011/65/EU | ||
Overall Length 14mm | ||
Series FASTIN-FASTON | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Connector is designed for in-line mating technology, ensuring reliable connections in various applications. Its robust design promises high performance while accommodating a variety of wire sizes and configurations.
Supports wire sizes from 0.5 to 1.5 mm² for flexible installation
Rated for a maximum current of 16 A, ensuring efficient power delivery
Manufactured from Durable PA 6.6 plastic, providing excellent resistance to wear
Features a voltage resistance of up to 380 volts, suitable for a range of environments
Related links
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity FASTON 110 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 22
- TE Connectivity FASTON 110 Grey Uninsulated Male Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 26 AWG
- TE Connectivity FASTIN-FASTON Pink Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Grey Non-insulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.66 mm Tab Size 18 AWG
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 16 AWG
