TE Connectivity FASTON 110 Yellow Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 2.8 x 0.51 mm Tab Size 22
- RS Stock No.:
- 677-333
- Mfr. Part No.:
- 60991-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 15000 units)*
PHP88,713.62
(exc. VAT)
PHP99,359.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP88,713.62 | PHP5.914 |
*price indicative
- RS Stock No.:
- 677-333
- Mfr. Part No.:
- 60991-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Size | 2.8 x 0.51 mm | |
| Tab Thickness | 510μm | |
| Tab Width | 2.8mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Flag | |
| Standards/Approvals | UL | |
| Overall Length | 7.49mm | |
| Series | FASTON 110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Size 2.8 x 0.51 mm | ||
Tab Thickness 510μm | ||
Tab Width 2.8mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Flag | ||
Standards/Approvals UL | ||
Overall Length 7.49mm | ||
Series FASTON 110 | ||
- COO (Country of Origin):
- US
The TE Connectivity Uninsulated quick-connect FASTON receptacles designed for various applications across industries. Key considerations for selecting the right Terminal include special features like moldable, hermetic, and printed circuit board options, as well as piggyback, reversible flags, centre strip, and positive locking designs. These options ensure secure and reliable connections tailored to specific application needs.
Flag orientation
Agency approvals UL/CSA
Application continuous strip or loose piece
Related links
- TE Connectivity FASTON 110 Grey Uninsulated Male Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 26 AWG
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.51 mm Tab Size
- TE Connectivity FASTON 187 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 20
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 16 AWG
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.66 mm Tab Size 18 AWG
