TE Connectivity FASTON 110 Grey Uninsulated Male Quick Disconnect Crimp Terminal, F Crimp, 2.8 x 0.51 mm Tab Size 26 AWG
- RS Stock No.:
- 679-328
- Mfr. Part No.:
- 62887-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 20000 units)*
PHP181,881.82
(exc. VAT)
PHP203,707.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP181,881.82 | PHP9.094 |
*price indicative
- RS Stock No.:
- 679-328
- Mfr. Part No.:
- 62887-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Male | |
| Tab Width | 2.8mm | |
| Tab Size | 2.8 x 0.51 mm | |
| Tab Thickness | 510μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 26AWG | |
| Colour | Grey | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 12.44mm | |
| Series | FASTON 110 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Male | ||
Tab Width 2.8mm | ||
Tab Size 2.8 x 0.51 mm | ||
Tab Thickness 510μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 26AWG | ||
Colour Grey | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 12.44mm | ||
Series FASTON 110 | ||
- COO (Country of Origin):
- US
The TE Connectivity Poke-In Magnet Wire Terminal 1742035-1 is a MAG-MATE series IDC Terminal designed for fast, solderless connections to magnet and aluminum wire. It supports wire sizes from 20 to 16.5 AWG and is optimized for aluminum wire diameters between .95 to 1.2 mm. The insulation displacement contact (IDC) design enables direct wire insertion without stripping, making it Ideal for motor windings, Coil terminations, and other Compact power applications.
Wire compatibility from 0.8 to 1.2 mm for magnet wire
Supports aluminum wire sizes from 0.95 to 1.2 mm
IDC termination for fast, solderless connections
Related links
- TE Connectivity FASTON 110 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 22
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.66 mm Tab Size 18 AWG
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size 15 AWG
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 16 AWG
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTIN-FASTON Pink Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
