TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 2.8 x 0.51 mm Tab Size
- RS Stock No.:
- 798-883
- Mfr. Part No.:
- 174778-1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 2000 units)*
PHP17,489.72
(exc. VAT)
PHP19,588.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP17,489.72 | PHP8.745 |
*price indicative
- RS Stock No.:
- 798-883
- Mfr. Part No.:
- 174778-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Female | |
| Tab Thickness | 510μm | |
| Tab Size | 2.8 x 0.51 mm | |
| Tab Width | 2.8mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Black | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Pre Tin | |
| Orientation | Straight | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU | |
| Series | Positive Lock | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Female | ||
Tab Thickness 510μm | ||
Tab Size 2.8 x 0.51 mm | ||
Tab Width 2.8mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 20AWG | ||
Colour Black | ||
Contact Material Phosphor Bronze | ||
Contact Plating Pre Tin | ||
Orientation Straight | ||
Standards/Approvals EU RoHS Directive 2011/65/EU | ||
Series Positive Lock | ||
- COO (Country of Origin):
- JP
The TE Connectivity Quick disconnect receptacle offers a reliable connection solution for 20-16 AWG wires. It ensures secure fastening with its Positive Lock feature, making it Ideal for various electrical applications.
Uninsulated design suitable for discrete wire connections
Compatible with wire sizes ranging from .51 to 1.31 mm²
Constructed for reliable performance in temperatures from -40 to 110 °C
Features a mating tab width of 2.8 mm for secure connections
Manufactured from phosphor bronze for enhanced conductivity
Related links
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity FASTON 110 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 22
- TE Connectivity FASTON 110 Grey Uninsulated Male Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 26 AWG
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity Positive Lock Pink Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity Positive Lock Silver Uninsulated Female Crimp Quick Disconnect Terminal 4.7 mm Tab Size 16 AWG
