TE Connectivity Positive Lock Pink Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 6.35 x 0.81 mm Tab Size

Subtotal (1 reel of 1500 units)*

PHP32,055.23

(exc. VAT)

PHP35,901.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from September 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP32,055.23PHP21.37

*price indicative

RS Stock No.:
787-881
Mfr. Part No.:
160759-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

F Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Width

6.35mm

Tab Size

6.35 x 0.81 mm

Tab Thickness

810μm

Insulation

Uninsulated

Minimum Wire Size AWG

15AWG

Maximum Wire Size AWG

20AWG

Colour

Pink

Contact Material

Phosphor Bronze

Contact Plating

Unplated

Orientation

Straight

Standards/Approvals

EU RoHS Directive 2011/65/EU

Overall Length

22.3mm

Series

Positive Lock

Non Compliant

COO (Country of Origin):
IT
The TE Connectivity Quick disconnect receptacle is an uninsulated Terminal designed for 20-15 AWG wire applications, providing a reliable and secure connection with a positive lock mechanism for improved performance.

Compatible with wire sizes ranging from .51 to 1.65 mm²

Features a 6.35 mm tab width for optimal connection stability

Constructed from phosphor bronze for enhanced conductivity

Operates effectively in temperatures from -40 to 110 °C

Compliant with various industry standards including EU RoHS

Utilises F-Crimp technology for a secure wire attachment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy