TE Connectivity Positive Lock Black Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 6.35 x 0.81 mm Tab Size

Subtotal (1 reel of 3000 units)*

PHP45,921.87

(exc. VAT)

PHP51,432.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from March 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP45,921.87PHP15.307

*price indicative

RS Stock No.:
787-073
Mfr. Part No.:
175057-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

F Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Size

6.35 x 0.81 mm

Tab Thickness

810μm

Tab Width

6.35mm

Insulation

Uninsulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

18AWG

Colour

Black

Contact Material

Brass

Contact Plating

Pre Tin

Orientation

Flag

Standards/Approvals

EU RoHS Directive 2011/65/EU

Overall Length

19.3mm

Series

Positive Lock

COO (Country of Origin):
CN
The TE Connectivity Quick disconnect receptacle is designed for uninsulated applications with a wire range of 18 to 12 AWG, facilitating efficient electrical connections in various environments.

Quick disconnect Terminal type provides ease of use and reliability

Compatible with discrete wire and supports a variety of insulation diameters

Constructed from brass with pre-tinned plating for enhanced conductivity

Allows for crimp termination, ensuring a secure connection with optimal performance

Designed for operating temperatures from -40 to 110 °C, ensuring durability in extreme conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy