TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 2.8 x 0.66 mm Tab Size 18 AWG
- RS Stock No.:
- 788-025
- Mfr. Part No.:
- 141352-4
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 7500 units)*
PHP71,043.58
(exc. VAT)
PHP79,568.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP71,043.58 | PHP9.472 |
*price indicative
- RS Stock No.:
- 788-025
- Mfr. Part No.:
- 141352-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | F Crimp | |
| Gender | Female | |
| Tab Width | 2.8mm | |
| Tab Size | 2.8 x 0.66 mm | |
| Tab Thickness | 660μm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 22AWG | |
| Minimum Wire Size AWG | 18AWG | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Pre Tin | |
| Orientation | Flag | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU | |
| Overall Length | 10.5mm | |
| Series | FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type F Crimp | ||
Gender Female | ||
Tab Width 2.8mm | ||
Tab Size 2.8 x 0.66 mm | ||
Tab Thickness 660μm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 22AWG | ||
Minimum Wire Size AWG 18AWG | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Pre Tin | ||
Orientation Flag | ||
Standards/Approvals EU RoHS Directive 2011/65/EU | ||
Overall Length 10.5mm | ||
Series FASTON | ||
- COO (Country of Origin):
- IT
The TE Connectivity Connector is a quick disconnect receptacle designed for uninsulated applications. It accommodates wire sizes from 22 to 18 AWG, ensuring reliable electrical connectivity in various settings.
Low insertion force facilitates easy connections
Compatible with discrete wire construction
Flag orientation allows for optimal space management
Constructed from brass for enhanced conductivity
Features an open barrel design for efficient crimping
Operates effectively within a temperature range of -40 to 110 °C
Related links
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size 15 AWG
- TE Connectivity FASTON 110 Grey Uninsulated Male Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 26 AWG
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size
- TE Connectivity FASTIN-FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTON 110 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.51 mm Tab Size 22
- TE Connectivity FASTIN-FASTON Pink Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 7.62 mm Tab Size 18 AWG
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to
