TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 7.62 mm Tab Size 18 AWG
- RS Stock No.:
- 679-440
- Mfr. Part No.:
- 63012-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 11000 units)*
PHP77,864.81
(exc. VAT)
PHP87,208.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP77,864.81 | PHP7.079 |
*price indicative
- RS Stock No.:
- 679-440
- Mfr. Part No.:
- 63012-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | F Crimp | |
| Gender | Female | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Tab Size | 7.62 mm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Unplated | |
| Orientation | Flag | |
| Standards/Approvals | UL | |
| Overall Length | 13.72mm | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type F Crimp | ||
Gender Female | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Tab Size 7.62 mm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Unplated | ||
Orientation Flag | ||
Standards/Approvals UL | ||
Overall Length 13.72mm | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Uninsulated quick-connect FASTON receptacles designed for various applications across industries. Key considerations for selecting the right Terminal include special features like moldable, hermetic, and printed circuit board options, as well as piggyback, reversible flags, centre strip, and positive locking designs. These options ensure secure and reliable connections tailored to specific application needs.
Flag orientation
Agency approvals UL/CSA
Application continuous strip or loose piece
Related links
- TE Connectivity FASTON Black Uninsulated Female Quick Disconnect Crimp Terminal 2.8 x 0.66 mm Tab Size 18 AWG
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 mm Tab Size 18 AWG to
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.51 mm Tab Size
- TE Connectivity RAST 5 Black Uninsulated Female Quick Disconnect Crimp Terminal 7.62 x 8.33 mm Tab Size 18 AWG
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18
- TE Connectivity FASTON Yellow Uninsulated Male Quick Disconnect Crimp Terminal 4.75 mm Tab Size 16 AWG to 18
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
