TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 6.35 x 0.81 mm Tab Size 18

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
679-008
Mfr. Part No.:
60290-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

F Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Female

Tab Width

6.35mm

Tab Size

6.35 x 0.81 mm

Tab Thickness

810μm

Insulation

Uninsulated

Minimum Wire Size AWG

18AWG

Maximum Wire Size AWG

14AWG

Colour

Black

Contact Material

Brass

Contact Plating

Tin

Orientation

Flag

Standards/Approvals

UL

Overall Length

11.6mm

Series

FASTON 250

COO (Country of Origin):
US
The TE Connectivity Quick Disconnect Receptacle 41274 is an uninsulated brass Terminal designed for fast and secure wire connections in Compact electrical systems. It supports 18 to 14 AWG wire sizes and features a flag-style F-crimp configuration for side-entry applications. The tin-plated brass construction ensures excellent conductivity and corrosion resistance, making it suitable for automotive, appliance, and industrial use.

Wire size range 18 to 14 AWG or .82 to 2.08 mm²

Tab width 6.35 mm for standard mating interfaces

F-crimp termination style with flag orientation for side-entry mounting

Made of brass with tin plating for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy