TE Connectivity FASTON 250 Silver Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 6.35 x 0.81 mm Tab Size
- RS Stock No.:
- 677-530
- Mfr. Part No.:
- 63688-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 11000 units)*
PHP91,685.43
(exc. VAT)
PHP102,687.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 15, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP91,685.43 | PHP8.335 |
*price indicative
- RS Stock No.:
- 677-530
- Mfr. Part No.:
- 63688-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Termination Type | F Crimp | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Width | 6.35mm | |
| Tab Thickness | 810μm | |
| Insulation | Uninsulated | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Silver | |
| Contact Material | Steel | |
| Contact Plating | Nickel | |
| Orientation | Straight | |
| Standards/Approvals | UL | |
| Overall Length | 19.18mm | |
| Series | FASTON 250 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Quick Disconnect Crimp Terminal | ||
Termination Type F Crimp | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Width 6.35mm | ||
Tab Thickness 810μm | ||
Insulation Uninsulated | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Silver | ||
Contact Material Steel | ||
Contact Plating Nickel | ||
Orientation Straight | ||
Standards/Approvals UL | ||
Overall Length 19.18mm | ||
Series FASTON 250 | ||
- COO (Country of Origin):
- US
The TE Connectivity Quick Disconnect Receptacle is an uninsulated Terminal designed for 18 to 14 AWG wire with a 6.35 mm tab width. Made from steel with a nickel plating, it features a straight orientation and uses an F-crimp for secure wire connection. The open barrel type allows for easy wire termination, and it is compatible with discrete wire types. This receptacle is Ideal for single wire connections and provides a normal insertion force for a reliable, secure fit.
Type quick disconnect receptacle
Crimp type F-crimp
Orientation straight
Related links
- TE Connectivity FASTON 250 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 18
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 22
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 12
- TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14
- TE Connectivity FASTON 250 Black Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 24
- TE Connectivity FASTON 187 Silver Uninsulated Female Quick Disconnect Crimp Terminal 75 x 0.81 mm Tab Size 20
