TE Connectivity FASTON 250 Grey Uninsulated Female Quick Disconnect Crimp Terminal, F Crimp, 6.35 x 0.81 mm Tab Size 12

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
680-031
Mfr. Part No.:
60960-3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Quick Disconnect Crimp Terminal

Termination Type

F Crimp

Gender

Female

Tab Width

6.35mm

Tab Thickness

810μm

Tab Size

6.35 x 0.81 mm

Insulation

Uninsulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Colour

Grey

Contact Material

Brass

Contact Plating

Tin

Orientation

Flag

Standards/Approvals

UL

Overall Length

15.44mm

Series

FASTON 250

COO (Country of Origin):
US
The TE Connectivity Quick Disconnect Receptacle is an uninsulated Terminal designed for 12 to 10 AWG wire and features a 6.35 mm tab width. It is compatible with discrete wire and features an open barrel type for easy termination. The Terminal designed with a dimple for enhanced mating retention, ensuring a stable connection. With a normal insertion force and a reliable connection capacity for single wire types, this receptacle is Ideal for applications requiring quick disconnects.

Flag style

Material brass

Plating tin plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy