TE Connectivity FASTON Yellow Uninsulated Male Quick Disconnect Crimp Terminal, F Crimp, 4.75 mm Tab Size 16 AWG to 18
- RS Stock No.:
- 786-093
- Mfr. Part No.:
- 2238199-3
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 18000 units)*
PHP120,528.44
(exc. VAT)
PHP134,991.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP120,528.44 | PHP6.696 |
*price indicative
- RS Stock No.:
- 786-093
- Mfr. Part No.:
- 2238199-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Termination Type | F Crimp | |
| Product Type | Quick Disconnect Crimp Terminal | |
| Gender | Male | |
| Tab Size | 4.75 mm | |
| Tab Width | 4.75mm | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 16AWG | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Series | FASTON | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Termination Type F Crimp | ||
Product Type Quick Disconnect Crimp Terminal | ||
Gender Male | ||
Tab Size 4.75 mm | ||
Tab Width 4.75mm | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 16AWG | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Series FASTON | ||
- COO (Country of Origin):
- US
The TE Connectivity Terminal connector is designed for reliable electrical connections in various applications, featuring a robust crimp style that ensures strong, lasting performance in demanding environments.
Utilises reliable F Crimp technology for enhanced electrical connection strength
Rated for use with wire sizes ranging from 18 to 16 AWG for versatile compatibility
Straight orientation allows for easy integration into existing systems
Tin plated brass construction provides excellent conductivity and corrosion resistance
Related links
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size
- TE Connectivity FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size
- TE Connectivity FASTIN-FASTON 187 Yellow Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab
- TE Connectivity FASTON Yellow Uninsulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 13
- TE Connectivity 1742800-1 Grey Uninsulated Male Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 14 AWG
- TE Connectivity FASTON 187 Pink Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON 187 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.81 mm Tab Size 20
- TE Connectivity FASTON 187 Black Uninsulated Female Quick Disconnect Crimp Terminal 4.75 x 0.51 mm Tab Size 20
