Molex 19043 Natural Uninsulated Male/Female Quick Disconnect Crimp Terminal, Crimp, 6.35 x 0.81 mm Tab Size

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
814-808
Mfr. Part No.:
19043-0001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Quick Disconnect Crimp Terminal

Termination Type

Crimp

Gender

Male/Female

Tab Width

6.35mm

Tab Thickness

810μm

Tab Size

6.35 x 0.81 mm

Insulation

Uninsulated

Colour

Natural

Contact Material

Brass

Contact Plating

Unplated

Orientation

Straight

Standards/Approvals

Rohs

Series

19043

COO (Country of Origin):
US
The Molex Quick Disconnect Adapter offers versatile connectivity solutions. This double male/single female configuration is tailored for seamless integration, ensuring reliable performance in applications requiring a robust electrical connection.

Constructed with brass, ensuring durability and excellent conductivity

Non-plated design reduces exposure to corrosion and enhances longevity

Straight orientation facilitates easy installation and accessibility

Weighs only 1.579g, making it lightweight for streamlined applications

Compatible with a tab size of 6.35 x 0.81mm for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy