TE Connectivity 1-293041-1 Yellow Uninsulated Male Quick Disconnect Crimp Terminal, F Crimp, 6.35 x 0.81 mm Tab Size 17

Subtotal (1 reel of 3000 units)*

PHP26,241.36

(exc. VAT)

PHP29,390.32

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Unit*
1 +PHP26,241.36PHP8.747

*price indicative

RS Stock No.:
787-065
Mfr. Part No.:
1-293041-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

F Crimp

Product Type

Quick Disconnect Crimp Terminal

Gender

Male

Tab Width

6.35mm

Tab Thickness

810μm

Tab Size

6.35 x 0.81 mm

Insulation

Uninsulated

Minimum Wire Size AWG

17AWG

Maximum Wire Size AWG

20AWG

Colour

Yellow

Contact Material

Brass

Contact Plating

Unplated

Orientation

Straight

Overall Length

27mm

Series

1-293041-1

COO (Country of Origin):
IT
The TE Connectivity Connector is a reliable solution designed for quick disconnect functionality, suitable for wires ranging from 0.35 to 1 mm², ensuring efficient connections in various applications.

Quick disconnect Terminal type accommodates tabs with a width of 6.35 mm

Operating temperature range of -40 to 110 °C ensures versatility in extreme conditions

Uninsulated design fosters easy integration with existing wiring systems

Mating retention type features a dimple for secure connections

High packaging quantity of 3000 simplifies inventory management

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy