TE Connectivity Transparent Blue Sleeve 3.68 mm Cable Diameter 2.67 mm Cable Diameter
- RS Stock No.:
- 680-681
- Mfr. Part No.:
- 972203-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 30 units)*
PHP23,731.43
(exc. VAT)
PHP26,579.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP23,731.43 | PHP791.048 |
*price indicative
- RS Stock No.:
- 680-681
- Mfr. Part No.:
- 972203-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sleeve | |
| Sub Type | Connector | |
| Minimum Cable Diameter | 2.67mm | |
| Maximum Cable Diameter | 3.68mm | |
| Colour | Transparent Blue | |
| Maximum Operating Temperature | 150°C | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sleeve | ||
Sub Type Connector | ||
Minimum Cable Diameter 2.67mm | ||
Maximum Cable Diameter 3.68mm | ||
Colour Transparent Blue | ||
Maximum Operating Temperature 150°C | ||
Series RAYCHEM | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminator features a pre-installed lead and designed for efficient shield grounding and environmental sealing. It has an expanded inside diameter of 3.68 mm that shrinks to 1.4 mm, ensuring a tight fit around wires. The terminator supports wire temperatures up to 125 °C and operates reliably in environments up to 150 °C.
RoHS compliant
Ideal for aerospace and automotive
Compact design
Related links
- TE Connectivity Blue Sleeve 16.5mm Length 2.67 mm Cable Diameter 1.4 mm Cable Diameter
- TE Connectivity Green, White Polyvinylidene Fluoride Sleeve 3.68 mm Cable Diameter 2.65 mm Cable Diameter
- TE Connectivity Transparent Sleeve 35.5mm Length 9.2 mm Cable Diameter 4.5 mm Cable Diameter
- TE Connectivity Transparent Sleeve 33mm Length 33.02 mm Cable Diameter 19.05 mm Cable Diameter
- TE Connectivity Transparent Sleeve 55mm Length 18.01 mm Cable Diameter 8 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 45.5mm Length 15.09 mm Cable Diameter 6.99 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Sleeve 16.5mm Length 5.08 mm Cable Diameter 2.15 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42.04mm Length 4.57 mm Cable Diameter 1.78 mm Cable Diameter
