TE Connectivity Transparent Polyolefin Solder Sleeve 45.5mm Length 15.09 mm Cable Diameter 6.99 mm Cable Diameter
- RS Stock No.:
- 685-249
- Mfr. Part No.:
- E39668-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 40 units)*
PHP30,796.90
(exc. VAT)
PHP34,492.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP30,796.90 | PHP769.923 |
*price indicative
- RS Stock No.:
- 685-249
- Mfr. Part No.:
- E39668-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Splice | |
| Sleeve Length | 45.5mm | |
| Material | Polyolefin | |
| Minimum Cable Diameter | 6.99mm | |
| Maximum Cable Diameter | 15.09mm | |
| Colour | Transparent | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Splice | ||
Sleeve Length 45.5mm | ||
Material Polyolefin | ||
Minimum Cable Diameter 6.99mm | ||
Maximum Cable Diameter 15.09mm | ||
Colour Transparent | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Series RAYCHEM | ||
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve shield terminator expands to 15.09 mm and shrinks down to 6.99 mm for secure fit. It provides effective shielding and strain relief in wire and cable assemblies. The heat shrink sleeve ensures sealed and reliable termination. Ideal for applications needing strong electrical and environmental protection.
Maximum operating temperature is 125°C (257°F)
Provides splash protection as part of its resistance properties
Related links
- TE Connectivity Transparent Polyolefin Solder Sleeve 45.5mm Length 15.1 mm Cable Diameter 6.5 mm Cable Diameter
- TE Connectivity Natural Polyolefin Solder Sleeve 45.5mm Length 15 mm Cable Diameter 7 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42.04mm Length 4.57 mm Cable Diameter 1.78 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 1.7 mm Cable Diameter 0.4 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 2 mm Cable Diameter 0.9 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 7 mm Cable Diameter 3.2 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 16mm Length 3.2 mm Cable Diameter 1.6 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 1.95 mm Cable Diameter 0.6 mm Cable Diameter
