TE Connectivity Transparent Sleeve 35.5mm Length 9.2 mm Cable Diameter 4.5 mm Cable Diameter
- RS Stock No.:
- 685-843
- Mfr. Part No.:
- C20235-000
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 685-843
- Mfr. Part No.:
- C20235-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sleeve | |
| Sub Type | Sleeve | |
| Sleeve Length | 35.5mm | |
| Minimum Cable Diameter | 4.5mm | |
| Maximum Cable Diameter | 9.2mm | |
| Colour | Transparent | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sleeve | ||
Sub Type Sleeve | ||
Sleeve Length 35.5mm | ||
Minimum Cable Diameter 4.5mm | ||
Maximum Cable Diameter 9.2mm | ||
Colour Transparent | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series RAYCHEM | ||
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve shield terminator features an expanded inside diameter of 9.2 mm and shrinks down to 4.5 mm. It designed for effective shielding and strain relief in wire and cable assemblies. The heat-shrinkable sleeve ensures a secure and sealed termination. Ideal for applications requiring reliable electrical and environmental protection.
Maximum operating temperature is 125°C (257°F)
Provides splash protection as part of its resistance properties
Related links
- TE Connectivity Transparent Polyolefin Solder Sleeve 35.5mm Length 9.2 mm Cable Diameter 4 mm Cable Diameter
- TE Connectivity Black on White Sleeve 16.5mm Length 4.3 mm Cable Diameter 4.5 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 35.5mm Length 11.5 mm Cable Diameter 4 mm Cable Diameter
- SES Sterling Polyvinyl Chloride Transparent Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride White Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride Red Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride Black Cable Sleeve Plio-Super Series
- SES Sterling Polyvinyl Chloride Yellow Cable Sleeve Plio-Super Series
