TE Connectivity Black on White Sleeve 16.5mm Length 4.3 mm Cable Diameter 4.5 mm Cable Diameter
- RS Stock No.:
- 679-927
- Mfr. Part No.:
- 621836-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
PHP33,497.78
(exc. VAT)
PHP37,517.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from June 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP33,497.78 | PHP334.978 |
*price indicative
- RS Stock No.:
- 679-927
- Mfr. Part No.:
- 621836-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sleeve | |
| Sub Type | Sleeve | |
| Sleeve Length | 16.5mm | |
| Minimum Cable Diameter | 4.5mm | |
| Maximum Cable Diameter | 4.3mm | |
| Colour | Black on White | |
| Maximum Operating Temperature | 150°C | |
| Series | 6218 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sleeve | ||
Sub Type Sleeve | ||
Sleeve Length 16.5mm | ||
Minimum Cable Diameter 4.5mm | ||
Maximum Cable Diameter 4.3mm | ||
Colour Black on White | ||
Maximum Operating Temperature 150°C | ||
Series 6218 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminator is a Compact heat-shrinkable solution designed for shield-to-ground termination in wire and cable assemblies. It features a transparent sleeve that enables Visual inspection of the soldered connection while providing strain relief and environmental sealing. With a pre-installed lead and solder preform, it ensures consistent and reliable performance in demanding electrical environments.
Expanded inside diameter of 4.32 mm shrinks to 1.27 mm for tight sealing
Includes pre-installed lead for simplified shield-to-ground termination
Offers immersion protection and operates up to 150°C
Related links
- TE Connectivity Black, White Sleeve 16.5mm Length 4.3 mm Cable Diameter 2.15 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 16.5mm Length 4.3 mm Cable Diameter 2.15 mm Cable Diameter
- TE Connectivity Black Sleeve 16.5mm Length 5.08 mm Cable Diameter 2.15 mm Cable Diameter
- TE Connectivity Transparent Sleeve 35.5mm Length 9.2 mm Cable Diameter 4.5 mm Cable Diameter
- TE Connectivity Blue Sleeve 16.5mm Length 2.67 mm Cable Diameter 1.4 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Sleeve 16.5mm Length 5.08 mm Cable Diameter 2.15 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 16.5mm Length 3.68 mm Cable Diameter 1.4 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 16.5mm Length 2.65 mm Cable Diameter 900 μm Cable Diameter
