TE Connectivity Black Sleeve 16.5mm Length 5.08 mm Cable Diameter 2.15 mm Cable Diameter

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
679-582
Mfr. Part No.:
587725-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sleeve

Sub Type

Heat-Shrink Tube

Sleeve Length

16.5mm

Minimum Cable Diameter

2.15mm

Maximum Cable Diameter

5.08mm

Colour

Black

Maximum Operating Temperature

150°C

Standards/Approvals

M83519/3-08

Series

RAYCHEM

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Solder Sleeve Shield Terminator is a heat-shrinkable solution designed for shield-to-ground termination in wire and cable assemblies. It features a transparent sleeve that allows Visual inspection of the soldered connection while providing strain relief and environmental sealing. With a pre-installed lead and solder preform, it ensures consistent and reliable electrical performance in demanding conditions.

Expanded inside diameter of 5.08 mm shrinks to 2.16 mm for tight sealing

Includes pre-installed lead for simplified installation

Offers splash protection and operates up to 150°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy