TE Connectivity Black, White Sleeve 16.5mm Length 4.3 mm Cable Diameter 2.15 mm Cable Diameter
- RS Stock No.:
- 679-997
- Mfr. Part No.:
- 675714-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
PHP35,688.59
(exc. VAT)
PHP39,971.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP35,688.59 | PHP356.886 |
*price indicative
- RS Stock No.:
- 679-997
- Mfr. Part No.:
- 675714-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sleeve | |
| Sub Type | Heat-Shrink Tube | |
| Sleeve Length | 16.5mm | |
| Minimum Cable Diameter | 2.15mm | |
| Maximum Cable Diameter | 4.3mm | |
| Colour | Black, White | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | M83519/2 | |
| Series | 6757 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sleeve | ||
Sub Type Heat-Shrink Tube | ||
Sleeve Length 16.5mm | ||
Minimum Cable Diameter 2.15mm | ||
Maximum Cable Diameter 4.3mm | ||
Colour Black, White | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals M83519/2 | ||
Series 6757 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminator with a 4.32 mm expanded diameter and 1.27 mm recovered diameter designed for shield-to-ground termination in Compact wire assemblies. It features a transparent heat-shrinkable sleeve that allows Visual inspection of the soldered joint while providing strain relief and environmental sealing. This version includes a pre-installed lead for simplified installation and consistent electrical performance.
Expanded inside diameter of 4.32 mm shrinks to 1.27 mm for tight sealing
Includes pre-installed lead for efficient shield-to-ground termination
Offers immersion protection and operates up to 150°C
Related links
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 16.5mm Length 4.3 mm Cable Diameter 2.15 mm Cable Diameter
- TE Connectivity Black Sleeve 16.5mm Length 5.08 mm Cable Diameter 2.15 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Sleeve 16.5mm Length 5.08 mm Cable Diameter 2.15 mm Cable Diameter
- TE Connectivity Black on White Sleeve 16.5mm Length 4.3 mm Cable Diameter 4.5 mm Cable Diameter
- TE Connectivity Blue Sleeve 16.5mm Length 2.67 mm Cable Diameter 1.4 mm Cable Diameter
- TE Connectivity Black, Clear Terminator 16.5mm Length 5.08 mm Cable Diameter 1.27 mm Cable Diameter
- TE Connectivity Black, White Sleeve 11.61 mm Cable Diameter 7.29 mm Cable Diameter
- TE Connectivity Black on White Sleeve 19.1mm Length 5.95 mm Cable Diameter 1.78 mm Cable Diameter
