TE Connectivity Transparent Polyolefin Sleeve 16.5mm Length 5.08 mm Cable Diameter 2.15 mm Cable Diameter
- RS Stock No.:
- 686-776
- Mfr. Part No.:
- 676516-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 30 units)*
PHP22,797.55
(exc. VAT)
PHP25,533.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP22,797.55 | PHP759.918 |
*price indicative
- RS Stock No.:
- 686-776
- Mfr. Part No.:
- 676516-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sleeve | |
| Sub Type | Sleeve | |
| Sleeve Length | 16.5mm | |
| Material | Polyolefin | |
| Minimum Cable Diameter | 2.15mm | |
| Maximum Cable Diameter | 5.08mm | |
| Colour | Transparent | |
| Maximum Operating Temperature | 150°C | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sleeve | ||
Sub Type Sleeve | ||
Sleeve Length 16.5mm | ||
Material Polyolefin | ||
Minimum Cable Diameter 2.15mm | ||
Maximum Cable Diameter 5.08mm | ||
Colour Transparent | ||
Maximum Operating Temperature 150°C | ||
Series RAYCHEM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve shield terminator expands to 5.08 mm and shrinks down to 2.16 mm for a snug fit. It includes a pre-installed lead for easy and reliable electrical connection. The heat shrink sleeve ensures sealed and Durable termination. Ideal for Compact wire assemblies needing strong shielding and environmental protection.
Maximum operating temperature is 150°C (302°F)
Includes a pre-installed lead
Provides splash protection
Related links
- TE Connectivity Black Sleeve 16.5mm Length 5.08 mm Cable Diameter 2.15 mm Cable Diameter
- TE Connectivity Black, White Sleeve 16.5mm Length 4.3 mm Cable Diameter 2.15 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 16.5mm Length 4.3 mm Cable Diameter 2.15 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 1.7 mm Cable Diameter 0.3 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 13 mm Cable Diameter 8.4 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 32mm Length 6.7 mm Cable Diameter 2.8 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 45.5mm Length 15.09 mm Cable Diameter 6.99 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42.04mm Length 4.57 mm Cable Diameter 1.78 mm Cable Diameter
