TE Connectivity Transparent Sleeve 55mm Length 18.01 mm Cable Diameter 8 mm Cable Diameter
- RS Stock No.:
- 679-872
- Mfr. Part No.:
- 690886-000
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 7 units)*
PHP27,058.32
(exc. VAT)
PHP30,305.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,058.32 | PHP3,865.474 |
*price indicative
- RS Stock No.:
- 679-872
- Mfr. Part No.:
- 690886-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sleeve | |
| Sub Type | Sleeve | |
| Sleeve Length | 55mm | |
| Minimum Cable Diameter | 8mm | |
| Maximum Cable Diameter | 18.01mm | |
| Colour | Transparent | |
| Maximum Operating Temperature | 125°C | |
| Series | 6908 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sleeve | ||
Sub Type Sleeve | ||
Sleeve Length 55mm | ||
Minimum Cable Diameter 8mm | ||
Maximum Cable Diameter 18.01mm | ||
Colour Transparent | ||
Maximum Operating Temperature 125°C | ||
Series 6908 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminator designed for shield-to-ground termination in medium-diameter wire assemblies. It expands to 18.01 mm and shrinks to 8 mm, providing a secure, insulated, and environmentally sealed connection. This terminator is Ideal for aerospace, defense, and industrial applications requiring durability and consistent electrical performance.
Transparent insulation sleeve offers encapsulation, inspectability, and strain relief
Prefluxed solder preform ensures a controlled and repeatable soldering process
Operates in temperature ranges from –65 to 200 °C
Related links
- TE Connectivity Transparent Sleeve 35.5mm Length 9.2 mm Cable Diameter 4.5 mm Cable Diameter
- TE Connectivity Transparent Sleeve 33mm Length 33.02 mm Cable Diameter 19.05 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 45.5mm Length 15.09 mm Cable Diameter 6.99 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42.04mm Length 4.57 mm Cable Diameter 1.78 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 1.95 mm Cable Diameter 0.6 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 13 mm Cable Diameter 8.4 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 24.5mm Length 3 mm Cable Diameter 1 mm Cable Diameter
