TE Connectivity Transparent Sleeve 33mm Length 33.02 mm Cable Diameter 19.05 mm Cable Diameter
- RS Stock No.:
- 679-877
- Mfr. Part No.:
- 696681-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 8 units)*
PHP23,249.46
(exc. VAT)
PHP26,039.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP23,249.46 | PHP2,906.183 |
*price indicative
- RS Stock No.:
- 679-877
- Mfr. Part No.:
- 696681-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sleeve | |
| Sub Type | Sleeve | |
| Sleeve Length | 33mm | |
| Minimum Cable Diameter | 19.05mm | |
| Maximum Cable Diameter | 33.02mm | |
| Colour | Transparent | |
| Maximum Operating Temperature | 125°C | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sleeve | ||
Sub Type Sleeve | ||
Sleeve Length 33mm | ||
Minimum Cable Diameter 19.05mm | ||
Maximum Cable Diameter 33.02mm | ||
Colour Transparent | ||
Maximum Operating Temperature 125°C | ||
Series RAYCHEM | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve Shield Terminator designed for shield-to-ground termination in large-diameter cable assemblies. It expands to 33.02 mm and shrinks to 19.05 mm, providing a secure and environmentally sealed connection for shielded wires. This product is Ideal for aerospace, defense, and industrial applications where high durability and electrical integrity are essential
Expanded inside diameter of 33.02 mm shrinks to 19.05 mm
Transparent sleeve enables Visual inspection of the solder joint
Provides environmental sealing and strain relief for shielded cables
Related links
- TE Connectivity Transparent Polyolefin Solder Sleeve 33mm Length 7 mm Cable Diameter 3.7 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 33mm Length 4.5 mm Cable Diameter 2.3 mm Cable Diameter
- TE Connectivity Transparent Sleeve 35.5mm Length 9.2 mm Cable Diameter 4.5 mm Cable Diameter
- TE Connectivity Transparent Sleeve 55mm Length 18.01 mm Cable Diameter 8 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 45.5mm Length 15.09 mm Cable Diameter 6.99 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42.04mm Length 4.57 mm Cable Diameter 1.78 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 26mm Length 1.95 mm Cable Diameter 0.6 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
