TE Connectivity Green, White Polyvinylidene Fluoride Sleeve 3.68 mm Cable Diameter 2.65 mm Cable Diameter
- RS Stock No.:
- 679-552
- Mfr. Part No.:
- 749727-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 80 units)*
PHP27,509.30
(exc. VAT)
PHP30,810.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP27,509.30 | PHP343.866 |
*price indicative
- RS Stock No.:
- 679-552
- Mfr. Part No.:
- 749727-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sleeve | |
| Sub Type | Solder Sleeve | |
| Material | Polyvinylidene Fluoride | |
| Minimum Cable Diameter | 2.65mm | |
| Maximum Cable Diameter | 3.68mm | |
| Colour | Green, White | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH | |
| Series | RAYCHEM | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sleeve | ||
Sub Type Solder Sleeve | ||
Material Polyvinylidene Fluoride | ||
Minimum Cable Diameter 2.65mm | ||
Maximum Cable Diameter 3.68mm | ||
Colour Green, White | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH | ||
Series RAYCHEM | ||
- COO (Country of Origin):
- MX
The TE Connectivity Solder Sleeve is a wire-to-wire solder sleeve designed for Compact and reliable electrical connections. It features a transparent blue heat-shrinkable sleeve that allows Visual inspection of the solder joint while providing insulation and environmental sealing. This product is Ideal for aerospace, automotive, and industrial applications where space-saving and durability are critical.
Wire-to-wire solder sleeve with 16.51 mm length
Transparent blue sleeve for Visual inspection
Supports wire diameters from 2.67 mm to 3.68 mm
Related links
- TE Connectivity White Polyvinylidene Fluoride Solder Sleeve 29mm Length 0.8 mm Cable Diameter 0.3 mm Cable Diameter
- TE Connectivity Blue Polyvinylidene Fluoride Sleeve 7.62 mm Cable Diameter 4.06 mm Cable Diameter
- TE Connectivity Black Polyvinylidene Fluoride Sleeve 80.52mm Length 1.5 mm Cable Diameter 1.5 mm Cable Diameter
- TE Connectivity Blue Heat-Shrinkable Polyvinylidene Fluoride Sleeve 5.08mm Length 0.76 mm Cable Diameter 0.66 mm Cable
- TE Connectivity Transparent Blue Sleeve 3.68 mm Cable Diameter 2.67 mm Cable Diameter
- TE Connectivity Black Transparent Polyvinylidene Fluoride Solder Sleeve 10.41 mm Cable Diameter 3.81 mm Cable
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 16.5mm Length 2.65 mm Cable Diameter 0.9 mm Cable Diameter
- TE Connectivity Red Polyvinylidene Fluoride Splice 1.4 mm Cable Diameter 1.4 mm Cable Diameter
