TE Connectivity Black, Blue, Transparent Polyvinylidene Fluoride Solder Sleeve 10.41 mm Cable Diameter 3.81 mm Cable
- RS Stock No.:
- 797-083
- Mfr. Part No.:
- 620265-000
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 25 units)*
PHP27,661.88
(exc. VAT)
PHP30,981.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP27,661.88 | PHP1,106.475 |
*price indicative
- RS Stock No.:
- 797-083
- Mfr. Part No.:
- 620265-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Sleeve | |
| Material | Polyvinylidene Fluoride | |
| Minimum Cable Diameter | 3.81mm | |
| Maximum Cable Diameter | 10.41mm | |
| Colour | Black, Blue, Transparent | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Rohs | |
| Series | 620265-000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Sleeve | ||
Material Polyvinylidene Fluoride | ||
Minimum Cable Diameter 3.81mm | ||
Maximum Cable Diameter 10.41mm | ||
Colour Black, Blue, Transparent | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Rohs | ||
Series 620265-000 | ||
- COO (Country of Origin):
- MX
The TE Connectivity Wire termination solution designed for high-performance applications. It ensures effective soldering and insulation, making it Ideal for various demanding environments including aerospace and military sectors.
Transparent heat-shrinkable insulation provides inspectability and environmental protection
Incorporates a fluxed solder preform for controlled soldering processes
Meets stringent UL and Mil-Spec approvals for high reliability
Compatible with a range of wire gauges, simplifying inventory management
Related links
- TE Connectivity White Polyvinylidene Fluoride Solder Sleeve 29mm Length 0.8 mm Cable Diameter 0.3 mm Cable Diameter
- TE Connectivity Black Polyvinylidene Fluoride Sleeve 80.52mm Length 1.5 mm Cable Diameter 1.5 mm Cable Diameter
- TE Connectivity Blue Polyvinylidene Fluoride Sleeve 7.62 mm Cable Diameter 4.06 mm Cable Diameter
- TE Connectivity Red Polyvinylidene Fluoride Splice 1.4 mm Cable Diameter 1.4 mm Cable Diameter
- TE Connectivity Green, White Polyvinylidene Fluoride Sleeve 3.68 mm Cable Diameter 2.65 mm Cable Diameter
- TE Connectivity Blue Heat-Shrinkable Polyvinylidene Fluoride Sleeve 5.08mm Length 0.76 mm Cable Diameter 0.66 mm Cable
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 37.7mm Length 4.5 mm Cable Diameter 3.6 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 30mm Length 4.4 mm Cable Diameter 0.3 mm Cable Diameter
