TE Connectivity White Polyvinylidene Fluoride Solder Sleeve 29mm Length 800 μm Cable Diameter 300 μm Cable Diameter
- RS Stock No.:
- 899-455
- Mfr. Part No.:
- CF6147-000
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP1,226.40
View bulk pricing optionsSubtotal (1 unit)*
PHP1,531.51
(exc. VAT)
PHP1,715.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,531.51 | - |
| 10 + | PHP1,408.87 | PHP1,226.40 |
*price indicative
- RS Stock No.:
- 899-455
- Mfr. Part No.:
- CF6147-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Solder Sleeve | |
| Sub Type | Solder Sleeve | |
| Sleeve Length | 29mm | |
| Material | Polyvinylidene Fluoride | |
| Minimum Cable Diameter | 300μm | |
| Maximum Cable Diameter | 800μm | |
| Colour | White | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | CF6147 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Solder Sleeve | ||
Sub Type Solder Sleeve | ||
Sleeve Length 29mm | ||
Material Polyvinylidene Fluoride | ||
Minimum Cable Diameter 300μm | ||
Maximum Cable Diameter 800μm | ||
Colour White | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series CF6147 | ||
- COO (Country of Origin):
- MX
The TE Connectivity insulation sleeve provides a reliable solution for heat-shrink applications, designed for effective protection and insulation in electrical connections.
Heat-shrinkable insulation ensures secure fitting around components
Radiation cross-linked polyvinylidene fluoride material offers enhanced durability
Transparent blue colour allows for easy visibility of internal wires and connections
Suitable for a temperature range of -55°C to +125°C, ensuring operational stability
Related links
- TE Connectivity Black Transparent Polyvinylidene Fluoride Solder Sleeve 10.41 mm Cable Diameter 3.81 mm Cable
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 29mm Length 3.4 mm Cable Diameter 1.7 mm Cable Diameter
- TE Connectivity Green, White Polyvinylidene Fluoride Sleeve 3.68 mm Cable Diameter 2.65 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 30.15mm Length 2.8 mm Cable Diameter 800 μm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 37.7mm Length 4.5 mm Cable Diameter 3.6 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 16.5mm Length 2.65 mm Cable Diameter 900 μm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 27.6mm Length 2.54 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 30mm Length 4.4 mm Cable Diameter 300 μm Cable Diameter
