TE Connectivity Blue Heat-Shrinkable Polyvinylidene Fluoride Sleeve 5.08mm Length 760 μm Cable Diameter 660 μm Cable

Subtotal (1 box of 80 units)*

PHP19,867.42

(exc. VAT)

PHP22,251.51

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Box(es)
Per Box
Per Unit*
1 +PHP19,867.42PHP248.343

*price indicative

RS Stock No.:
679-935
Mfr. Part No.:
625134-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Sleeve

Sub Type

Splice

Sleeve Length

5.08mm

Material

Heat-Shrinkable Polyvinylidene Fluoride

Minimum Cable Diameter

660μm

Maximum Cable Diameter

760μm

Colour

Blue

Standards/Approvals

Government Qualified Splice: No

Series

RAYCHEM

Non Compliant

COO (Country of Origin):
MX
The TE Connectivity Fully Insulated Terminal designed for 28 AWG (0.08 mm²) solid or discrete wire and features an open barrel configuration for secure crimping. Its Compact 5.08 mm [.2 in] length makes it Ideal for tight electrical assemblies in consumer electronics, automotive, and industrial applications. The blue insulation provides Visual identification and electrical protection, while the packaging format ensures ease of handling during installation.

Supports 28 AWG or 0.08 mm² solid and discrete wire types

Open barrel design enables reliable crimp termination

Fully insulated with blue color coding for quick identification

Related links