Schneider Electric 480V 4.04 kW Servo Motor, 4000rpm, 131.9 nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 778-372
- Mfr. Part No.:
- SH31404P11A2000
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP332,648.89
(exc. VAT)
PHP372,566.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP332,648.89 |
*price indicative
- RS Stock No.:
- 778-372
- Mfr. Part No.:
- SH31404P11A2000
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 131.9nm | |
| Supply Voltage | 480V | |
| Sub Type | Motor | |
| Output Speed | 4000rpm | |
| Power Rating | 4.04kW | |
| Stall Torque | 131.9nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Screw | |
| Length | 382.2mm | |
| Shaft Length | 50mm | |
| Current Rating | 95.6A | |
| Series | SH3 | |
| Rotor Inertia | 23.7kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 131.9nm | ||
Supply Voltage 480V | ||
Sub Type Motor | ||
Output Speed 4000rpm | ||
Power Rating 4.04kW | ||
Stall Torque 131.9nm | ||
Shaft Diameter 24mm | ||
Mount Type Screw | ||
Length 382.2mm | ||
Shaft Length 50mm | ||
Current Rating 95.6A | ||
Series SH3 | ||
Rotor Inertia 23.7kg.cm² | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servomotor is a high-performance drive solution designed for precision motion control. with a 140 mm frame size and 4 stacks, it delivers reliable torque and speed for demanding automation tasks. featuring a keyed shaft, sincos singleturn 128 encoder, and angular design, it ensures accurate feedback and smooth operation. built with IP54 protection and without brake, it provides durability and efficiency in industrial environments.
Provides sincos singleturn 128 encoder for precise feedback
Ensures angular design for flexible integration
Delivers IP54 protection against dust and water
Maintains robust construction for industrial use
Supplies reliable performance without brake mechanism
Related links
- Schneider Electric 480V 4040 W Servo Motor 131.9 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4040 W Servo Motor 131.4 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2500 W Servo Motor 131.9 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.2 W Servo Motor 19.5 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2640 W Servo Motor 7.22 Nm Max Output Torque, 24 mm Shaft Diameter
