Schneider Electric 480V 4.2 W Servo Motor, 4000rpm, 19.5 nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 781-744
- Mfr. Part No.:
- BSH1402P31A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP224,352.17
(exc. VAT)
PHP251,274.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP224,352.17 |
*price indicative
- RS Stock No.:
- 781-744
- Mfr. Part No.:
- BSH1402P31A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 19.5nm | |
| Supply Voltage | 480V | |
| Sub Type | Servo Motor | |
| Output Speed | 4000rpm | |
| Power Rating | 4.2W | |
| Stall Torque | 19.5nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Screw | |
| Shaft Length | 50mm | |
| Length | 272.5mm | |
| Current Rating | 44.1A | |
| Series | BSH | |
| Rotor Inertia | 12.68kg.cm² | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 19.5nm | ||
Supply Voltage 480V | ||
Sub Type Servo Motor | ||
Output Speed 4000rpm | ||
Power Rating 4.2W | ||
Stall Torque 19.5nm | ||
Shaft Diameter 24mm | ||
Mount Type Screw | ||
Shaft Length 50mm | ||
Length 272.5mm | ||
Current Rating 44.1A | ||
Series BSH | ||
Rotor Inertia 12.68kg.cm² | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor BSH is designed for high-performance applications in industrial settings. With a continuous stall torque of up to 19.5 N.m and a maximum mechanical speed of 4000 rpm, it provides precise control and robust performance to meet demanding operational needs. Its Compact design features an untapped shaft and IP65/IP67 protection ratings, ensuring durability and reliability in challenging environments. Additionally, this motor supports a variety of applications with its compatibility across different voltage requirements and phases, making it a versatile choice for modern automation solutions.
Maximum mechanical speed reaches 4000 rpm for optimal performance
Continuous stall torque available up to 19.5 N.m, delivering powerful output
Compatible with multiple voltage configurations, enhancing versatility for diverse applications
Constructed with an untapped shaft to Streamline installation and maintenance
IP65 and IP67 ratings provide robust protection against dust and water ingress
Natural convection cooling type aids in maintaining operational efficiency
Features a rotatable right-angled electrical connection for flexible installations
Torque constant of 1.47 N.m/A at 120 °C for enhanced motor efficiency
Related links
- Schneider Electric 480V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.04 kW Servo Motor 131.9 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.04 kW Servo Motor 131.4 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2.64 kW Servo Motor 7.22 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
