Schneider Electric 480V 0.45 W Servo Motor, 4000rpm, 1.5 Nm Max Output Torque, 9 mm Shaft Diameter

Subtotal (1 unit)*

PHP104,462.85

(exc. VAT)

PHP116,998.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP104,462.85

*price indicative

RS Stock No.:
655-257
Mfr. Part No.:
BSH0551P31A2A
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Servo Motor

Maximum Output Torque

1.5Nm

Supply Voltage

480V

Sub Type

Servo Motor BSH

Output Speed

4000rpm

Power Rating

0.45W

Stall Torque

0.5Nm

Mount Type

Flange

Shaft Diameter

9mm

Length

132.5mm

Width

19mm

Series

BSH

Standards/Approvals

EAN, REACH, WEEE, RoHS

COO (Country of Origin):
DE
The Schneider Electric AC servo motor is engineered for precision and performance in motion control applications. With a maximum mechanical speed of 9000 rpm and continuous stall torque of 0.5 N.m, this motor offers reliable operation across various settings. Its IP65 rated protection ensures durability against dust and water ingress, making it suitable for challenging industrial environments. Designed with a keyed shaft and available in diverse configurations, this servo motor integrates seamlessly with Lexium 15 and 32 systems, providing both versatility and enhanced operational efficiency. It combines high output power and robust design, ideal for demanding application requirements.

Maximum mechanical speed reaches 9000 rpm, facilitating swift operations

Continuous stall torque of 0.5 N.m ensures reliable performance under load

IP65 protection rating provides robust resistance against dust and water

Keyed shaft enhances stability and secure installation, preventing slippage

Compatible with LXM15 and LXM32 systems, offering versatile integration

131072 points/turn speed feedback resolution ensures precise motion control

Natural convection cooling method promotes efficient heat management

Rotatable right-angled connectors simplify installation and cable management

Compact form factor with dimensions geared for space-conscious setups

Compliant with environmental standards, optimising sustainability in operations

Related links