Schneider Electric 480V 0.67 W Servo Motor, 4000rpm, 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- RS Stock No.:
- 654-471
- Mfr. Part No.:
- BSH0552P22A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP169,324.63
(exc. VAT)
PHP189,643.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP169,324.63 |
*price indicative
- RS Stock No.:
- 654-471
- Mfr. Part No.:
- BSH0552P22A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 2.26Nm | |
| Sub Type | Servo Motor BSH | |
| Supply Voltage | 480V | |
| Output Speed | 4000rpm | |
| Power Rating | 0.67W | |
| Stall Torque | 0.9Nm | |
| Shaft Diameter | 9mm | |
| Mount Type | Flange | |
| Length | 154.4mm | |
| Width | 128mm | |
| Series | BSH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 2.26Nm | ||
Sub Type Servo Motor BSH | ||
Supply Voltage 480V | ||
Output Speed 4000rpm | ||
Power Rating 0.67W | ||
Stall Torque 0.9Nm | ||
Shaft Diameter 9mm | ||
Mount Type Flange | ||
Length 154.4mm | ||
Width 128mm | ||
Series BSH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver high performance and reliability in various industrial applications. With a maximum mechanical speed of 9000 rpm and a continuous stall torque of 0.9 N.m, this motor is engineered for precision control in demanding environments. Its lightweight design, paired with an IP65 rating for protection against dust and water, ensures durability while maintaining efficiency. Additionally, the motor supports a speed feedback resolution of 131072 points per turn, optimising motion control for enhanced productivity. Whether integrating with the Lexium 05, 15, or 32 series, this servo motor meets diverse compatibility needs, offering excellent performance in dynamic conditions.
Maximum mechanical speed of 9000 rpm for high operational efficiency
Continuous stall torque of 0.9 N.m enhances performance reliability
IP65 protection ensures resistance to water and dust, making it suitable for harsh environments
Speed feedback resolution of 131072 points/turn improves accuracy in motion control
Compatible with a range of Lexium series, ensuring versatile application in automation
Rotatable right-angled connectors facilitate easy electrical connections
Natural convection cooling type ensures optimal thermal management without additional components
Compact design with a weight of 1.5 kg enables easy installation and integration into existing systems
Related links
- Schneider Electric 480V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.67 W Servo Motor 3.87 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.67 W Servo Motor 0.9 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.67 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 0.45 W Servo Motor 1.5 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 250 W Servo Motor 2.7 Nm Max Output Torque, 9 mm Shaft Diameter
- Schneider Electric 480V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
