Schneider Electric 480V 4.44 W Servo Motor, 4000rpm, 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 653-881
- Mfr. Part No.:
- BMH1402P12A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP247,705.23
(exc. VAT)
PHP277,429.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP247,705.23 |
*price indicative
- RS Stock No.:
- 653-881
- Mfr. Part No.:
- BMH1402P12A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 50.3Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480V | |
| Output Speed | 4000rpm | |
| Power Rating | 4.44W | |
| Stall Torque | 18.5Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 192mm | |
| Width | 260mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 50.3Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480V | ||
Output Speed 4000rpm | ||
Power Rating 4.44W | ||
Stall Torque 18.5Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 192mm | ||
Width 260mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is engineered for precision and efficiency, delivering a maximum mechanical speed of 4000 rpm and continuous stall torque of 18.5 N.m. Ideal for applications requiring robust performance, this motor ensures exceptional reliability across varying power supply conditions, compatible with LXM32.D72N4 systems at both 400 V and 480 V. Featuring an IP54 rating, it is designed to operate in challenging environments while maintaining optimal performance. The motors integrated feedback resolution of 131072 points per turn enhances control precision, making it a vital component for advanced automation solutions. Whether used in industrial settings or robotics, this servo motor exemplifies superior functionality and engineering excellence.
Continuous stall current of 16.83 A ensures dependable operation
Robust construction features natural convection cooling for efficient temperature management
Shaft dimensions include a diameter of 24 mm and length of 50 mm for versatile installation
Feedback type includes Multiturn SinCos Hiperface for enhanced positioning accuracy
Manufactured with a motor flange size of 140 mm, allowing for seamless integration
Weighs just 12 kg, streamlining installation and usability
Incorporates a keyed shaft end design for secure coupling and performance stability
Constructed to meet international standards, ensuring reliability across varied applications
Designed for three-phase networks, optimising power distribution and efficiency
Related links
- Schneider Electric 480V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.2 W Servo Motor 19.5 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.04 kW Servo Motor 131.9 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.04 kW Servo Motor 131.4 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2.64 kW Servo Motor 7.22 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 0.67 W Servo Motor 2.26 Nm Max Output Torque, 9 mm Shaft Diameter
