Schneider Electric 480V 4.8 W Servo Motor, 4000rpm, 71.8 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 653-885
- Mfr. Part No.:
- BMH1403P16A2A
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP238,860.03
(exc. VAT)
PHP267,523.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP238,860.03 |
*price indicative
- RS Stock No.:
- 653-885
- Mfr. Part No.:
- BMH1403P16A2A
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 71.8Nm | |
| Sub Type | Servo Motor BMH | |
| Supply Voltage | 480V | |
| Output Speed | 4000rpm | |
| Power Rating | 4.8W | |
| Stall Torque | 24Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 24mm | |
| Length | 232mm | |
| Width | 270mm | |
| Series | BMH | |
| Standards/Approvals | EAN, REACH, RoHS, WEEE | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 71.8Nm | ||
Sub Type Servo Motor BMH | ||
Supply Voltage 480V | ||
Output Speed 4000rpm | ||
Power Rating 4.8W | ||
Stall Torque 24Nm | ||
Mount Type Flange | ||
Shaft Diameter 24mm | ||
Length 232mm | ||
Width 270mm | ||
Series BMH | ||
Standards/Approvals EAN, REACH, RoHS, WEEE | ||
- COO (Country of Origin):
- DE
The Schneider Electric Servo motor is designed to deliver high performance and reliability in diverse applications. This motor combines a maximum mechanical speed of 4000 rpm with continuous stall torque capabilities of 24 N.m, making it ideal for demanding environments. Featuring a keyed shaft and an IP54 protection rating, it ensures robust operation even in challenging conditions. With compatibility for LXM32.D72N4 across three-phase networks at 400 to 480 V, this motor is engineered to provide exceptional output power of 4700 W. Its single-turn feedback resolution of 32768 points/turn guarantees precise motion control, while the inclusion of innovative cooling methods ensures optimal performance.
Maximum mechanical speed reaches 4000 rpm for high operational efficiency
Continuous stall torque of 24 N.m ensures reliable performance under load
Keyed shaft design enhances connection stability and accuracy
IP54 degree of protection safeguards against dust and water ingress
Compatible with LXM32.D72N4 for flexible integration into existing systems
Robust output power of 4700 W supports demanding applications
High speed feedback resolution of 32768 points/turn for precise control
Integrated cooling solutions enhance performance longevity
Featuring international standard flange for easy mounting
Constructed with a net weight of 16 kg, promoting efficient handling
Related links
- Schneider Electric 480V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.8 W Servo Motor 71.8 Nm Max Output Torque, 38 mm Shaft Diameter
- Schneider Electric 480V 2.85 W Servo Motor 30.8 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.44 W Servo Motor 50.3 Nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.2 W Servo Motor 19.5 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.04 kW Servo Motor 131.9 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 4.04 kW Servo Motor 131.4 nm Max Output Torque, 24 mm Shaft Diameter
- Schneider Electric 480V 2.64 kW Servo Motor 7.22 Nm Max Output Torque, 24 mm Shaft Diameter
