Schneider Electric 115V, 480 V 4.1 kW Servo Motor, 4000rpm, 90.2 Nm Max Output Torque, 24 mm Shaft Diameter
- RS Stock No.:
- 654-078
- Mfr. Part No.:
- SH31403P02F2100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP390,991.23
(exc. VAT)
PHP437,910.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP390,991.23 |
*price indicative
- RS Stock No.:
- 654-078
- Mfr. Part No.:
- SH31403P02F2100
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 90.2Nm | |
| Product Type | Servo Motor | |
| Sub Type | Servo Motors SH3 | |
| Supply Voltage | 115V, 480V | |
| Output Speed | 4000rpm | |
| Power Rating | 4.1kW | |
| Stall Torque | 27.8Nm | |
| Shaft Diameter | 24mm | |
| Mount Type | Flange | |
| Length | 365.5mm | |
| Width | 2mm | |
| Series | SH3 | |
| Standards/Approvals | REACH, EAN, WEEE, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 90.2Nm | ||
Product Type Servo Motor | ||
Sub Type Servo Motors SH3 | ||
Supply Voltage 115V, 480V | ||
Output Speed 4000rpm | ||
Power Rating 4.1kW | ||
Stall Torque 27.8Nm | ||
Shaft Diameter 24mm | ||
Mount Type Flange | ||
Length 365.5mm | ||
Width 2mm | ||
Series SH3 | ||
Standards/Approvals REACH, EAN, WEEE, RoHS | ||
- COO (Country of Origin):
- US
The Schneider Electric Servo motor is designed for enhanced performance in demanding applications. Built to integrate seamlessly with the PacDrive 3 system, this three-phase motor delivers exceptional efficiency and reliability. With a maximum mechanical speed of 4000 rpm and a continuous stall torque of 27.8 N.m, it ensures robust operation under various conditions. Featuring an IP65 rating for protection against dust and water, along with natural convection cooling, this motor is suitable for a range of industrial environments. Its advanced encoder technology provides precise position control, making it ideal for applications requiring high accuracy and responsiveness.
engineered for compatibility with PacDrive 3, ensuring broad application use
Continuous stall current rated at 3.5 A for dependable performance
Features a torque constant of 0.84 N.m/A at 120 °C, ensuring efficient energy use
Hiperface absolute single-turn encoder for precise motion feedback
Natural convection cooling system, which optimises thermal management
Robust holding torque of 9 N.m for enhanced positional stability
Complies with environmental standards, featuring recyclable materials
Low weight of 4.8 kg, facilitating easier installation and handling
Maximum radial force capabilities up to 900 N at varying speeds to suit application needs
Detailed packaging specifications ensure secure transit and delivery
Related links
- Schneider Electric 115V 4000rpm 24 mm Shaft Diameter
- Schneider Electric 115V 4000rpm 11 mm Shaft Diameter
- Schneider Electric 115V 4000rpm 24 mm Shaft Diameter
- Schneider Electric 115V 4000rpm 24 mm Shaft Diameter
- Schneider Electric 115V 4000rpm 24 mm Shaft Diameter
- Schneider Electric 115V 4000rpm 130 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 24 mm Shaft Diameter
- Schneider Electric 115V 6000rpm 24 mm Shaft Diameter
